JST YRS-480 technical specifications.
| Reach SVHC Compliant | Unknown |
| Series | XH |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for JST YRS-480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.