JST YRS-692 technical specifications.
| Lead Free | Lead Free |
| Series | XA |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for JST YRS-692 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
