JST YRS-980 technical specifications.
| Lead Free | Not Applicable |
| Length | 224mm |
| Series | JWPF |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JST YRS-980 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.