
2-position, 1-row straight receptacle wire housing for 1.5mm pitch cable mounting. Features natural colored, tin-plated copper female socket contacts. This free-hanging connector has a 5.7mm width, 7.5mm depth, and 5mm length.
JST ZER-02V-S technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 7.5mm |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 5mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Reach SVHC Compliant | No |
| Series | ZE |
| Termination | Crimp |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for JST ZER-02V-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.