JST ZHR-11 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 3.4mm |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 18mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Reach SVHC Compliant | No |
| Series | ZH |
| Termination | Crimp |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for JST ZHR-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
