The JST ZHR-13 is a 13-position female socket wire housing with a 1.5mm pitch and crimp termination. It has a natural housing color and is lead-free. The housing is 21mm long and 4.8mm wide, with a depth of 3.4mm. It is designed for free-hanging or cable mounting applications and is available in bulk packaging.
JST ZHR-13 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 3.4mm |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 21mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Series | ZH |
| Termination | Crimp |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for JST ZHR-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.