The JST ZHR-2-K is a 2-contact crimp wire housing with a terminal pitch of 1.5mm. It features a straight body orientation and is designed for cable mounting. The housing is rated for a maximum operating temperature of 85°C and a maximum voltage rating of 50VDC or 50VAC. It can handle a maximum current rating of 1A.
JST ZHR-2-K technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST ZHR-2-K to view detailed technical specifications.
No datasheet is available for this part.