Conn Housing RCP 4 POS 1.5mm Crimp ST Cable Mount White Bag
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 4 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VDC|50VAC |
| Keyed | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |