The JST ZHR-6(P) is a 6-position female socket connector with a 0.059inch pitch and crimp termination. It is available in a bulk packaging quantity of 1000. The connector features a natural color and a free hanging mount type. It is part of the ZH series and has a contact type of female socket.
JST ZHR-6(P) technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.059inch |
| Series | ZH |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST ZHR-6(P) to view detailed technical specifications.
No datasheet is available for this part.