The JST ZHR-7(P) is a 7-position female socket connector with a 0.059inch pitch and crimp termination. It is available in a bulk packaging quantity of 1000. The connector features a free hanging mount and is part of the ZH series. It is suitable for general use and is manufactured by JST.
JST ZHR-7(P) technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.059inch |
| Series | ZH |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST ZHR-7(P) to view detailed technical specifications.
No datasheet is available for this part.