
8-position, 1-row female receptacle connector with a 1.5mm pitch. Features straight, free-hanging, cable mount orientation and crimp termination. Constructed with brass, bronze, and tin contacts with tin plating, it offers a 1A current rating and 50V AC voltage rating. Operating temperature range is -25°C to 85°C.
JST ZHR-8 technical specifications.
| Color | Natural |
| Contact Material | Brass, Bronze, Tin |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.8mm |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Reach SVHC Compliant | No |
| Series | ZH |
| Termination | Crimp |
| Test Voltage | 500V |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for JST ZHR-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
