The ZHR-8(P) connector from JST features a natural color and a female socket contact type. It has 8 positions in a single row and is designed for free hanging applications. The connector is available in bulk packaging with 1000 pieces per package.
JST ZHR-8(P) technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.059inch |
| Series | ZH |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST ZHR-8(P) to view detailed technical specifications.
No datasheet is available for this part.