This 2-contact RCP crimp wire housing features a straight body orientation and supports a maximum operating temperature of 90°C. It has a terminal pitch of 5mm and can handle a maximum current rating of 10A. The housing is designed for cable mounting and is rated for 300VDC or 300VAC.
JST ZLR-02V technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST ZLR-02V to view detailed technical specifications.
No datasheet is available for this part.