JST ZLR-08V technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 5mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Mounting | Cable Mount |
| Max Current Rating | 6A |
| Max Voltage Rating | 300VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST ZLR-08V to view detailed technical specifications.
No datasheet is available for this part.