JST ZMR-02 technical specifications.
| Color | White |
| Current Rating | 700mA |
| Gender | Male |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Voltage Rating (AC) | 50V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JST ZMR-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.