This 3-pin cable mount rectangular connector has a current rating of 700mA and operates within a temperature range of -25°C to 85°C. It is lead-free and suitable for cable mounting applications. The connector measures 7mm in length, 8.4mm in width, and 3.6mm in height.
JST ZMR-03 technical specifications.
| Current Rating | 700mA |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Poles | 3 |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for JST ZMR-03 to view detailed technical specifications.
No datasheet is available for this part.