This 9-pin cable mount wire housing from JST features a current rating of 700mA and operates within a temperature range of -25°C to 85°C. The housing is lead free and suitable for crimp and IDC applications. It measures 16mm in length and 8.4mm in width, with a height of 3.6mm.
JST ZMR-09 technical specifications.
| Current Rating | 700mA |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Poles | 9 |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for JST ZMR-09 to view detailed technical specifications.
No datasheet is available for this part.