JST ZMR-2 technical specifications.
| Contact Material | Tin |
| Gender | Male |
| Height | 8.1mm |
| Length | 5.5mm |
| Mount | Wire |
| Pitch | 1.5mm |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for JST ZMR-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
