JST ZMR-3 technical specifications.
| Color | White |
| Contact Material | Tin |
| Current Rating | 700mA |
| Gender | Male |
| Height | 8.1mm |
| Lead Pitch | 1.5mm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Termination |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Pitch | 1.5mm |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Voltage Rating (AC) | 50V |
| Width | 3.6mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JST ZMR-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
