JST ZMR-9 technical specifications.
| Contact Material | Tin |
| Height | 8.1mm |
| Length | 16mm |
| Pitch | 1.5mm |
| Width | 3.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for JST ZMR-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
