JST ZPDR-16V-S technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | ZPD |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST ZPDR-16V-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.