Jubilee 4MS technical specifications.
| Body Plating | Zinc |
| Color | Silver |
| Material | Steel |
| Mount | Clip |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Jubilee 4MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
