Judco 40-1666-01 technical specifications.
| Color | Black |
| Lead Pitch | 0.25inch |
| Length | 0.65inch |
| Max Current Rating | 2A |
| Switch Function | On-Off |
| Throw Configuration | SPST |
| Width | 0.52inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Judco 40-1666-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.