PCA Cable 24AWG 1.37mm Tinned Copper
Judd Wire H0103010 technical specifications.
| Type | PCA Cable |
| Size | 24AWG |
| Maximum Outer Diameter | 1.37mm |
| Conductor Material | Tinned Copper |
Download the complete datasheet for Judd Wire H0103010 to view detailed technical specifications.
No datasheet is available for this part.