PCA Cable Polyvinyl Chloride 7Conductors 22AWG 1.57mm Medical
Judd Wire H0103014 technical specifications.
| Type | PCA Cable |
| Size | 22AWG |
| Number of Conductors | 7 |
| Conductor Material | Tinned Copper |
| Maximum Outer Diameter | 1.57mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Judd Wire H0103014 to view detailed technical specifications.
No datasheet is available for this part.