Judd Wire H0103015 technical specifications.
| Type | PCA Cable |
| Size | 22AWG |
| Maximum Outer Diameter | 1.6mm |
| Conductor Material | Tinned Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Judd Wire H0103015 to view detailed technical specifications.
No datasheet is available for this part.