Judd Wire M22759/32-26-0 technical specifications.
| Max Operating Temperature | 150 |
| Insulator Material | CROSS-LINKED EXTRUDED ETFE |
| Resistance | 0.135 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Judd Wire M22759/32-26-0 to view detailed technical specifications.
No datasheet is available for this part.