Judd Wire M22759/33-26-9 technical specifications.
| Max Operating Temperature | 200 |
| Insulator Material | CROSSLINKED EXTRUDED MODIFIED ETFE |
| Resistance | 0.147 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Judd Wire M22759/33-26-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.