Judd Wire M27500-14SD2U23 technical specifications.
| Type | Unshielded Multi-Conductor Cable |
| Size | 14AWG |
| Number of Conductors | 2 |
| Conductor Material | Tin Coated Copper |
| Jacket Color | White |
| Max Voltage Rating | 600V |
| Max Operating Temperature | 200°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Judd Wire M27500-14SD2U23 to view detailed technical specifications.
No datasheet is available for this part.