Judd Wire M27500-22SD4T23 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 4 |
| Conductor Material | Tin Coated Copper |
| Jacket Color | White |
| Max Operating Temperature | 200°C |
Download the complete datasheet for Judd Wire M27500-22SD4T23 to view detailed technical specifications.
No datasheet is available for this part.