Judd Wire M27500-26SD1C00 technical specifications.
| Type | Hook-up Wire |
| Size | 26AWG |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Judd Wire M27500-26SD1C00 to view detailed technical specifications.
No datasheet is available for this part.