Multi-Conductor Cable Braid Cross Linked Modified Ethylene Tetrafluoroethylene 4Conductors 26AWG 600VAC
Judd Wire M27500B26SC4C00 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 26AWG |
| Number of Conductors | 4 |
| Conductor Material | Silver Coated High Strength Copper Alloy |
| Max Voltage Rating | 600VAC |
| Shield Type | Braid |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Judd Wire M27500B26SC4C00 to view detailed technical specifications.
No datasheet is available for this part.