
Jumo 00089224 technical specifications.
| Accuracy | Class A |
| Connection wire length | 10mm |
| Sensor type | PT1000 |
| Design | Pt1000 |
| Dimensions L x W x H | 10 x 2.0 x 1.3mm |
| Size | Standard |
| RoHS | Compliant |
Download the complete datasheet for Jumo 00089224 to view detailed technical specifications.
No datasheet is available for this part.
