
Jumo 00409841 technical specifications.
| Accuracy | Class A |
| Connection wire length | 10mm |
| Design | Pt100 |
| Dimensions L x W x H | 5 x 1.5 x 1.0mm |
| Sensor type | PT100 |
| Size | Miniature |
| RoHS | Compliant |
Download the complete datasheet for Jumo 00409841 to view detailed technical specifications.
No datasheet is available for this part.
