Jumo 00409844 technical specifications.
| Accuracy | Class B |
| Connection wire length | 10mm |
| Design | Pt500 |
| Dimensions L x W x H | 5 x 1.5 x 1.0mm |
| Sensor type | PT500 |
| Size | Miniature |
| RoHS | Compliant |
Download the complete datasheet for Jumo 00409844 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.