Jumo 00418069 technical specifications.
| Pressure resistance | 6 bar@ 25 °C |
| Connection | G1/2" |
| Operating temperature | -5...+80 °C |
| Construction form | EC |
| Positioned length | 40 |
| RoHS | Compliant |
Download the complete datasheet for Jumo 00418069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.