Jumo 00419812 technical specifications.
| Pressure resistance | max.6 bar |
| Connection | External Cable |
| Design | Screw head |
| Operating temperature | 0...+60 °C |
| Description | pH electrode |
| Positioned length | 120 |
| RoHS | Compliant |
Download the complete datasheet for Jumo 00419812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.