Jumo 00430770 technical specifications.
| Pressure resistance | 6 bar@ 25 °C |
| Connection | PG 13.5 |
| Operating temperature | -5...+80 °C |
| Construction form | GT |
| Positioned length | 120 |
| RoHS | Compliant |
Download the complete datasheet for Jumo 00430770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.