Jumo 00495588 technical specifications.
| Height | 48mm |
| Length | 90.5mm |
| Operating Supply Voltage | -30V |
| Ratings | IP65 |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Jumo 00495588 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
