Jumo 00495659 technical specifications.
| Height | 96mm |
| Length | 70mm |
| Operating Supply Voltage | -30V |
| Ratings | IP65 |
| Width | 96mm |
| RoHS | Compliant |
Download the complete datasheet for Jumo 00495659 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.