Jumo 00506382 technical specifications.
| Rated output | 230 VAC / 3 A |
| Output contact | 1 change-over (CO) |
| Input, resistance thermometer | KTY11-6 |
| Input, thermocouple type | T |
| Operating temperature | 0...+55 °C |
| Dimensions W x H x D | 22.5 x 109 x 124.8 mm |
| Description | Operating voltage 115/230 VAC |
| RoHS | Compliant |
Download the complete datasheet for Jumo 00506382 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.