Jumo 00531468 technical specifications.
| Height | 96mm |
| Ratings | IP65 |
| Weight | 160g |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Jumo 00531468 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.