Jumo 00582220 technical specifications.
| Input, resistance thermometer | Ni100 |
| Input, thermocouple type | T |
| Output, analogue | 0...10 V |
| Operating temperature | -10...+70 °C |
| Dimensions W x H x D | 6.2 x 101.2 x 93.1 mm |
| RoHS | Compliant |
Download the complete datasheet for Jumo 00582220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.