Jumo 40/00545738 technical specifications.
| Accuracy | 0.2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 36V |
| Ratings | IP66 |
| Response Time | 190ms |
| RoHS | Compliant |
Download the complete datasheet for Jumo 40/00545738 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.