Jumo 40.43006725 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 30V |
| Ratings | IP65 |
| RoHS | Not Compliant |
Download the complete datasheet for Jumo 40.43006725 to view detailed technical specifications.
No datasheet is available for this part.