Jumo 60003226 technical specifications.
| Height | 46mm |
| Length | 42mm |
| Min Operating Temperature | 70°C |
| Width | 36mm |
| RoHS | Not Compliant |
Download the complete datasheet for Jumo 60003226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
