Jumo 70/00442007 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 12V |
| Min Output Voltage | 0V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Jumo 70/00442007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.