Jumo 70/00442685 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Outputs | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Jumo 70/00442685 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.