Jumo 70/00442728 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Operating Supply Voltage | 115V |
| Ratings | IP20 |
| RoHS | Not Compliant |
Download the complete datasheet for Jumo 70/00442728 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.