Jumo 701050/811-31/061 technical specifications.
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Type | RELAY |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Jumo 701050/811-31/061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.